Arrow Electronic Components Online
R110A426000|RADIALL|simage
R110A426000|RADIALL|limage
Connector RF

R110A426000

Conn MMCX 0Hz to 3GHz 50Ohm Solder ST Thru-Hole RCP Gold

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Maximum Insertion Loss (dB)
    0.259
  • Maximum Voltage Rating
    170V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    4.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources