Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Marker Color
White
Material
Vinyl
Minimum Cable Diameter (mm)
7.1
Maximum Cable Diameter (mm)
9.9
Printer Type
Thermal Transfer
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
66

