Arrow Electronic Components Online
R100X125V1M|PANDUIT|simage
R100X125V1M|PANDUIT|limage
Cable Markers

R100X125V1M

Cable Markers Printable Vinyl White Piece

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8443.99.25.50
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Vinyl
  • Minimum Cable Diameter (mm)
    4.1
  • Maximum Cable Diameter (mm)
    5.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    93
  • Packaging
    Piece
  • Product Length (mm)
    31.8
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources