Boxes, Enclosures and Racks
R100-124-035
Light Gray Die Cast Aluminum Wall Mount Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Light Gray
Product Length (Metric) (mm)
240
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
100
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Box

