Arrow Electronic Components Online
R100122000|HAMMOND|simage
R100122000|HAMMOND|limage
Boxes, Enclosures and Racks

R100-122-000

Gray Die Cast Aluminum Wall Mount Watertight Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Die Cast Aluminum
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    100
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    1/4/4X/12/13
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources