DC to DC Converter and Switching Regulator Module
R05CT05S-CT
Module DC-DC 5VIN 1-OUT 3.3V/3.7V/5V/5.4V 0.1A 0.5W 16-Pin SOIC Bag
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up, Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3, 3.7, 5, 5.4
Output Current (A)
0.1
Output Power (W)
0.5
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.1(Max)
Maximum Switching Frequency (kHz)
8800
Switching Regulator
Yes
Load Regulation
1.5%(Typ)
Line Regulation
1%(Typ)
Efficiency (%)
60(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Order Quantity

