DC to DC Converter and Switching Regulator Module
R05C1TF05S-CT
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 12-Pin SMD Module
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
2500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.4%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
50.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.18
Package Width
4
Package Length
5
PCB changed
12
Supplier Package
SMD Module
Pin Count
12
Order Quantity

