Arrow Electronic Components Online
RREF01HB|RECOM|simage
RREF01HB|RECOM|limage
Top Searched
Power Management Development Boards and Kits

R-REF01-HB

R-78S3.3-0.1 DC to DC Converter and Switching Regulator Module Reference Design Board

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Input Voltage Range
    15VDC to 42VDC
  • Supported Device
    R-78S3.3-0.1
  • Packaging
    Box
  • Product Length (mm)
    90
  • Product Depth (mm)
    60
Order Quantity

Documentation and Resources

Datasheets
Design resources