Arrow Electronic Components Online
R78S3.30.1|RECOM|simage
R78S3.30.1|RECOM|limage
DC to DC Converter and Switching Regulator Module

R-78S3.3-0.1

Module DC-DC 1.5VIN 1-OUT 3.3V 0.1A 4-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    0.65
  • Typical Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    3.15
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.1
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.007
  • Maximum Switching Frequency (kHz)
    1200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.3%(Typ)
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Product Weight (g)
    2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.4
  • Package Width
    8.5
  • Package Length
    11.6
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources