DC to DC Converter and Switching Regulator Module
R-78K5.0-2.0
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
6.5
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
4%
Line Regulation
0.5%
Efficiency (%)
89
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Product Weight (g)
4
Output Type
Fixed
Mounting
Through Hole
Package Height
17.5
Package Width
8.5
Package Length
11.5
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
3
Order Quantity

