DC to DC Converter and Switching Regulator Module
R-78HE5.0-0.3
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 3-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
6.5
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
72
Output Voltage (V)
5
Output Current (A)
0.3
Output Power (W)
1.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
135(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
1.5%
Efficiency (%)
83
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tube
Product Weight (g)
2.6
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
8.5
Package Length
11.5
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
3
Order Quantity

