Arrow Electronic Components Online
R78B5.01.5L|RECOM|simage
R78B5.01.5L|RECOM|limage
DC to DC Converter and Switching Regulator Module

R-78B5.0-1.5L

Module DC-DC 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    6.5
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    5
  • Output Current (A)
    1.5
  • Output Power (W)
    7.5
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    380
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.5%
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.5
  • Package Width
    11.5
  • Package Length
    17.5
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources