Arrow Electronic Components Online
R78AA5.01.0SMDR|RECOM|simage
R78AA5.01.0SMDR|RECOM|limage
DC to DC Converter and Switching Regulator Module

R-78AA5.0-1.0SMD-R

Module DC-DC 1-OUT 5V 1A 10-Pin SMD T/R

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    6.5
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Maximum Switching Frequency (kHz)
    435
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.4%
  • Efficiency (%)
    94
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.7
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.8
  • Package Width
    9.4
  • Package Length
    15.3
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources