Arrow Electronic Components Online
R783.30.5|RECOM|simage
R783.30.5|RECOM|limage
DC to DC Converter and Switching Regulator Module

R-783.3-0.5

Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    32
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.5
  • Output Power (W)
    1.65
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    380
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    91
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.55
  • Package Length
    11.5
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources