Arrow Electronic Components Online
R7312P|RECOM|simage
R7312P|RECOM|limage
DC to DC Converter and Switching Regulator Module

R-7312P

Module DC-DC 1-OUT 12V 3A 36W 12-Pin SIP Tube

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    28
  • Output Voltage (V)
    12
  • Output Current (A)
    3
  • Output Power (W)
    36
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    270 to 330
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    96
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    15
  • Package Width
    9.1
  • Package Length
    32.2
  • PCB changed
    12
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    12
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources