DC to DC Converter and Switching Regulator Module
R-615.0P
Module DC-DC 1-OUT 5V 1A 9W 12-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
32
Output Voltage (V)
5
Output Current (A)
1
Output Power (W)
9
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.1
Maximum Switching Frequency (kHz)
200 to 300
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%(Typ)
Efficiency (%)
92
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
9
Output Type
Fixed
Mounting
Through Hole
Package Height
15
Package Width
9.1
Package Length
32.2
PCB changed
12
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
12
Lead Shape
Through Hole
Order Quantity

