Arrow Electronic Components Online
QYX1H473JTP|NICHICON|simage
QYX1H473JTP|NICHICON|limage
Capacitor Film

QYX1H473JTP

Cap Film 0.047uF 50V PET 5% (7.5 X 4.5 X 11mm) Radial 5mm 85°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    QYX1H473JTP
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.047uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.5 X 4.5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    7.5(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    11(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources