Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
QYX1H103JTP
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
5%
Voltage
50VDC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Size (mm)
6 X 3 X 8.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
6(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
8.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
20
Seated Plane Height (mm)
8.5(Max)

