Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
630VDC|300VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
20
Size (mm)
24 X 12.5 X 22.3
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
24(Max)
Product Depth (mm)
12.5(Max)
Product Height (mm)
22.3(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
23.3(Max)

