Arrow Electronic Components Online
QXT2J333KRPT|NICHICON|simage
QXT2J333KRPT|NICHICON|originalImage
Capacitor Film

QXT2J333KRPT

Plastic Film Capacitor

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.033uF
  • Tolerance
    10%
  • Voltage
    630VDC|300VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20
  • Size (mm)
    24 X 7.7 X 17.6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    24(Max)
  • Product Depth (mm)
    7.7(Max)
  • Product Height (mm)
    17.6(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    18.6(Max)

Documentation and Resources

Datasheets
Design resources