Arrow Electronic Components Online
QXP2K223JRPT|NICHICON|simage
QXP2K223JRPT|NICHICON|limage
Capacitor Film

QXP2K223JRPT

Cap Film 0.022uF 800V PP 5% (16 X 8 X 13.1mm) Radial 12.5mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    5%
  • Voltage
    800VDC|250VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12.5
  • Size (mm)
    16 X 8 X 13.1
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    16(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    13.1(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    13.6(Max)

Documentation and Resources

Datasheets
Design resources