Capacitor Film
QXP2K103KRPT
Cap Film 0.01uF 800V PP 10% (16 X 6.2 X 11.3mm) Radial 12.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
800VDC|250VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Size (mm)
16 X 6.2 X 11.3
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
16(Max)
Product Depth (mm)
6.2(Max)
Product Height (mm)
11.3(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
11.8(Max)

