Capacitor Film
QXP2J474KRPT
Cap Film 0.47uF 630V PP 10%( 31.5 X 11.1 X 20.4mm) Radial 27.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
630VDC|200VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 11.1 X 20.4
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
11.1(Max)
Product Height (mm)
20.4(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
20.9(Max)

