Capacitor Film
QXP2J224JRPT
Cap Film 0.22uF 630V PP 5% (26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
5%
Voltage
200VAC|630VDC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Size (mm)
26.5 X 9 X 18.3
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
9(Max)
Product Height (mm)
18.3(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
18.8(Max)

