Capacitor Film
QXP2G104JRPT
Cap Film 0.1uF 400V PP 5% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
5%
Voltage
400VDC|160VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
17.5
Size (mm)
21 X 7.6 X 12.7
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
21(Max)
Product Depth (mm)
7.6(Max)
Product Height (mm)
12.7(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
13.2(Max)

