Capacitor Film
QXP2E474KRPT
Cap Film 0.47uF 250V PP 10% (21 X 9.4 X 15.1mm) Radial 17.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
250VDC|125VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
17.5
Size (mm)
21 X 9.4 X 15.1
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
21(Max)
Product Depth (mm)
9.4(Max)
Product Height (mm)
15.1(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
15.6(Max)

