Arrow Electronic Components Online
QXP29B410D3|AMPHENOL|simage
QXP29B410D3|AMPHENOL|originalImage
Fiber Optic Transceivers

QXP29B4-10D-3

LR4 Transceiver

Amphenol
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 环保无铅
    Active
  • 美国海关商品代码
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    LC
  • Minimum Operating Temperature (°C)
    0
  • Mounting
    Snap Fit To Panel
  • Package Height
    10.9
  • Package Width
    18.35
  • Package Length
    122
  • PCB changed
    38
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources