Arrow Electronic Components Online
QXL2E683KTP7FM|NICHICON|simage
QXL2E683KTP7FM|NICHICON|limage
Capacitor Film

QXL2E683KTP7FM

Cap Film 0.068uF 250VAC PET 10% (18.5 X 5.8 X 11.5mm) Radial 15mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.068uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18.5 X 5.8 X 11.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18.5(Max)
  • Product Depth (mm)
    5.8(Max)
  • Product Height (mm)
    11.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    16.5(Max)

Documentation and Resources

Datasheets
Design resources