Arrow Electronic Components Online
QXL2E103KTPT|NICHICON|limage
QXL2E103KTPT|NICHICON|simage
Capacitor Film

QXL2E103KTPT

Cap Film 0.01uF 250VAC PET 10% (13.5 X 4.4 X 9.5mm) Radial 10mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13.5 X 4.4 X 9.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    4.4(Max)
  • Product Height (mm)
    9.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources