Capacitor Film
QXK2J683KTPTZH
Cap Film 0.068uF 630V PET 10% (20.5 X 6.7 X 13.5mm) Radial 17.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
17.5
Size (mm)
20.5 X 6.7 X 13.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
20.5(Max)
Product Depth (mm)
6.7(Max)
Product Height (mm)
13.5(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
14(Max)

