Arrow Electronic Components Online
QXK2J334KTPTZH|NICHICON|simage
QXK2J334KTPTZH|NICHICON|limage
Capacitor Film

QXK2J334KTPTZH

Cap Film 0.33uF 630V PET 10% (26 X 10.9 X 19.8mm) Radial 22.5mm 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.33uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 10.9 X 19.8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    10.9(Max)
  • Product Height (mm)
    19.8(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4.5
  • Seated Plane Height (mm)
    20.3(Max)

Documentation and Resources

Datasheets
Design resources