Arrow Electronic Components Online
QXK2G683KTP|NICHICON|simage
QXK2G683KTP|NICHICON|limage
Capacitor Film

QXK2G683KTP

Cap Film 0.068uF 400V PET 10% (13.5 X 5.4 X 13.5mm) Radial 10mm 105°C

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.068uF
  • Tolerance
    10%
  • Voltage
    400VDC|200VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13.5 X 5.4 X 13.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    5.4(Max)
  • Product Height (mm)
    10.5(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources