Capacitor Film
QXK2E473KTP7FG
Cap Film 0.047uF 250V PET 10% (11 X 4 X 11mm) Radial 7.5mm 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Tolerance
10%
Voltage
250VDC|125VAC
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
11 X 4 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
11(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
8.1(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
4.5
Seated Plane Height (mm)
12.6(Max)

