QWKS-SCMIMX6DQ NXP Development Kit
SCM-I.MX 6DUAL/QUAD Application Processor and SOC Development Kit 800MHz CPU 1GB RAM 16MB/8GB Flash/NOR Flash Linux
NXP SemiconductorsNXP Semiconductors QWKS-SCMIMX6DQ Product Description
The QWKS-SCMIMX6DQ from NXP is a quickstart board for the i.MX 6Dual/6Quad series of processors. The board is designed to tout the advantages of using a Single Chip System Module by illustrating the component consolidation and size reduction that can be achieved by doing so. The Quick Start Board is a set of hardware and compatible software that allows for the product evaluation and application development for i.MX6 products. The board is even Arduino R3 compatible, providing a broad range of expansion board options. There is a large list of features immediately available through the Quick Start Board, including Display, connectivity, expansion, and debug functionality. The kit includes SCM-i.MX 6Quad Quick Start Board, power supply, quick start guide, and bootable SD card with Linux image.
QWKS-SCMIMX6DQ by NXP Semiconductors Product Video
Product Aliases for QWKS-SCMIMX6DQ
Common product aliases for the QWKS-SCMIMX6DQ include qwks-scm-imx6dq and scm-i.mx 6dual. This product is part of the scm-i.mx6d family of products.
The QWKS-SCMIMX6DQ is associated with the following product categories: development board, development kit, development tools, evaluation board, SOC Development Kit, embedded development board, single chip module. Arrow Electronics carries a wide variety of products within these categories.
Certified NXP Semiconductors Distributor
Arrow Electronics is a certified NXP Semiconductors distributor, offering a variety of products. Sometimes referred to as simply NXP, NXP products include development kits, NXP development boards and NXP development tools. Arrow Electronics is an official source for NXP datasheets, schematics, and other product documentation.
QWKS-SCMIMX6DQ NXP Semiconductors Datasheet
Download QWKS-SCMIMX6DQ Datasheet
Datasheet Snippet: The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include HDMI output, LVDS touch display interface, USB OTG, 2 SD card slots and a MIPI CSI camera connector. NXP provides reference hardware design files and a board support package (BSP) for Linux®.
If looking for a different NXP datasheet, development kit datasheet, or development board datasheet, please view our comprehensive library of Arrow Electronics datasheets.
QWKS-SCM-IMX6DQ Specifications
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
SCM-I.MX 6DUAL/QUAD
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
Program Memory Size
16MB/8GB
Program Memory Type
Flash/NOR Flash
USB
1
Ethernet
1
I2C
1
SPI
1
UART
1
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux
PC Card Interface
MMC/SD
JTAG Support
Yes
Audio Interfaces
Yes
Bluetooth Location
On Daughter Card
Wi-Fi Location
On Daughter Card
Touchscreen
On Daughter Card
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes
Supported PMIC Devices
MMPF0100
Family/Series
QWKS-SCMIMX6DQ
ALIAS
935326614598
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1

