Arrow Electronic Components Online
QTT15002FT|SAMTEC|simage
QTT15002FT|SAMTEC|limage
Connector Headers and PCB Receptacles

QTT-150-02-F-T

Conn Board Stacker HDR 150 POS 2mm Solder ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    150
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    100.25
  • Product Depth (mm)
    6
  • Product Height (mm)
    12.04
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources