Connector Headers and PCB Receptacles
QTS-025-04-L-D-A-K-TR
Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro High Speed Terminal Strip
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Row Spacing (mm)
3.94
Speed Rating (Gbps)
25
Maximum Current Rating (A)
(1.3/23.1)/Contact
Maximum Voltage Rating
389VDC, 275VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
20
Product Depth (mm)
7.11
Product Height (mm)
15.25
Mounting
Surface Mount
Order Quantity

