Arrow Electronic Components Online
QTS02503HD|SAMTEC|simage
QTS02503HD|SAMTEC|limage
Connector Headers and PCB Receptacles

QTS-025-03-H-D

Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (1.3/23.1)/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    20
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    10.26
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources