Arrow Electronic Components Online
QTS02501FDRALS1|SAMTEC|limage
QTS02501FDRALS1|SAMTEC|simage
Connector Headers and PCB Receptacles

QTS-025-01-F-D-RA-LS1

Conn Micro High Speed Terminal Strip HDR 50 POS 2.03mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03/0.635
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (2/15.7)/Contact
  • Maximum Voltage Rating
    275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    34.73
  • Product Depth (mm)
    13.34
  • Product Height (mm)
    9.42
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources