Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
65mcd
Dominant Wavelength (nm)
589
Peak Wavelength (nm)
590
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
3(Max)
Package Length
3.3(Max)
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

