LEDs
QTLP650D4TR
LED Uni-Color Green 565nm 2-Pin Chip 1206(3216Metric) T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Typical Intensity
10mcd
Dominant Wavelength (nm)
570
Peak Wavelength (nm)
565
Viewing Angle (°)
160
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3.2 mm
PCB changed
2
Supplier Package
Case 1206(3216Metric)
Pin Count
2
Order Quantity

