Arrow Electronic Components Online
QTLP650C2TR|EVEC|simage
QTLP650C2TR|EVEC|limage
LEDs

QTLP650C2TR

LED Uni-Color Red 635nm 2-Pin Chip 1206(3216Metric) T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    10mcd
  • Dominant Wavelength (nm)
    630
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    84
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    1.8(Max) mm
  • Package Length
    3.4(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 1206(3216Metric)
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources