Arrow Electronic Components Online
QTLP630C7TR|EVEC|simage
QTLP630C7TR|EVEC|limage
LEDs

QTLP630C7TR

LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAlAs
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    20mcd
  • Dominant Wavelength (nm)
    645
  • Peak Wavelength (nm)
    660
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    72
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) mm
  • Package Width
    1.45(Max) mm
  • Package Length
    2.2(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources