Connector Headers and PCB Receptacles
QTH-060-01-L-D-DP-RA
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro High Speed Terminal Strip
Gender
HDR
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Row Spacing (mm)
3.94
Maximum Current Rating (A)
(2.2/21.8)/Contact
Maximum Voltage Rating
220VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
65.72
Product Depth (mm)
12.83
Product Height (mm)
8.85
Tail Length (mm)
1.59
Mounting
Surface Mount/Through Hole

