Connector Headers and PCB Receptacles
QTH-060-01-L-D-A
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro High Speed Terminal Strip
Gender
HDR
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Row Spacing (mm)
3.94
Speed Rating (Gbps)
25
Maximum Current Rating (A)
(2/25)/Contact
Maximum Voltage Rating
247VDC|175VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
40.01
Product Depth (mm)
7.11
Product Height (mm)
4.26
Tradename
Q Strip®
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

