Arrow Electronic Components Online
QTE06002LDA|SAMTEC|simage
QTE06002LDA|SAMTEC|limage
Connector Headers and PCB Receptacles

QTE-060-02-L-D-A

Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Micro Plane
  • Gender
    HDR
  • Number of Contacts
    120
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    28
  • Maximum Current Rating (A)
    (2/23)/Contact
  • Maximum Voltage Rating
    318VDC|225VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    60
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    7.26
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources