Connector Headers and PCB Receptacles
QTE-060-01-L-D-A
Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Micro Plane
Gender
HDR
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Speed Rating (Gbps)
28
Maximum Current Rating (A)
(2/23)/Contact
Maximum Voltage Rating
318VDC|225VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
60
Product Depth (mm)
7.11
Product Height (mm)
4.27
Tradename
Q Strip®
Contact Plating Thickness
0.25um
Mounting
Surface Mount

