Touch Screen Controllers
QT60168-ASG
Capacitive Touch Screen 16 Key 32-Pin TQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
16
Number of Keys
16 Key
Synchronous Pin
No
Resolution (bit)
11
Maximum Load Capacitance (pF)
20
Spread Spectrum
Yes
Interface Type
SPI
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.25
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.2(Max) mm
Package Width
7.1(Max) mm
Package Length
7.1(Max) mm
PCB changed
32
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
32
Lead Shape
Gull-wing

