Arrow Electronic Components Online
QT60160ISG|MICROCHP|simage
QT60160ISG|MICROCHP|limage
Touch Screen Controllers

QT60160-ISG

Capacitive Touch Screen 16 Key 32-Pin VQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Keys
    16 Key
  • Synchronous Pin
    Yes
  • Resolution (bit)
    10
  • Maximum Load Capacitance (pF)
    20
  • Spread Spectrum
    No
  • Interface Type
    I2C/Parallel
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum High Level Output Voltage (V)
    4.2
  • Maximum Low Level Output Voltage (V)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources