Arrow Electronic Components Online
QT216S19.200MAAQT|TXC|simage
QT216S19.200MAAQT|TXC|limage
Crystals

QT216S-19.200MAAQ-T

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin CSMD

TXC Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    19.2
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    120
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources