Arrow Electronic Components Online
QSS05001HDAGP|SAMTEC|simage
QSS05001HDAGP|SAMTEC|limage
Connector Headers and PCB Receptacles

QSS-050-01-H-D-A-GP

Conn Socket Strip RCP 100 POS 0.635mm Solder ST SMD Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    (1.3/23.1)/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    50.9
  • Product Depth (mm)
    7.49
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources